Half-Bridge Gate Driver IC Non-Inverting 9-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL89401AR3Z

DigiKey Part Number
ISL89401AR3Z-ND
Manufacturer
Manufacturer Product Number
ISL89401AR3Z
Description
IC GATE DRVR HALF-BRIDGE 9DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 9-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL89401AR3Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
1.4V, 2.2V
Current - Peak Output (Source, Sink)
1.25A, 1.25A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
16ns, 16ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-VFDFN Exposed Pad
Supplier Device Package
9-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types