1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8485EABZ

DigiKey Part Number
ISL8485EABZ-ND
Manufacturer
Manufacturer Product Number
ISL8485EABZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8485EABZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,346
Factory Stock: 5,880
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.09000RM7.09
10RM4.96400RM49.64
25RM4.45840RM111.46
100RM3.91640RM391.64
250RM3.66184RM915.46
980RM3.38864RM3,320.87
1,960RM3.28612RM6,440.80
2,940RM3.23494RM9,510.72
5,880RM3.16010RM18,581.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900