ISL8499IVZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9,670
Unit Price: RM7.41000
Datasheet
4 Circuit IC Switch 2:1 250mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8499IVZ-T

DigiKey Part Number
ISL8499IVZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8499IVZ-T
Description
IC SWITCH SPDTX4 250MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 250mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8499IVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
250mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 23ns
-3db Bandwidth
-
Charge Injection
-120pC
Channel Capacitance (CS(off), CD(off))
106pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-98dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types