Supervisor Open Drain or Open Collector 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8702IBZ-T

DigiKey Part Number
20-ISL8702IBZ-TTR-ND - Tape & Reel (TR)
20-ISL8702IBZ-TCT-ND - Cut Tape (CT)
20-ISL8702IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8702IBZ-T
Description
IC SUPERVISOR 4 CHANNEL 14SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8702IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM12.65000RM12.65
10RM9.48800RM94.88
25RM8.69640RM217.41
100RM7.82330RM782.33
Unit Price without VAT:RM12.65000
Unit Price with VAT:RM13.91500