
ISL8702IBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8702IBZ-TTR-ND - Tape & Reel (TR) 20-ISL8702IBZ-TCT-ND - Cut Tape (CT) 20-ISL8702IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8702IBZ-T |
Description | IC SUPERVISOR 4 CHANNEL 14SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8702IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 10 | RM9.48800 | RM94.88 |
| 25 | RM8.69640 | RM217.41 |
| 100 | RM7.82330 | RM782.33 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |








