Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88001IE31Z-T7A

DigiKey Part Number
ISL88001IE31Z-T7ATR-ND - Tape & Reel (TR)
ISL88001IE31Z-T7ACT-ND - Cut Tape (CT)
ISL88001IE31Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL88001IE31Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88001IE31Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 16/08/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.17000RM7.17
10RM5.26400RM52.64
25RM4.79120RM119.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.35700RM1,089.25
500RM4.18120RM2,090.60
750RM4.09367RM3,070.25
1,250RM3.99693RM4,996.16
1,750RM3.94054RM6,895.94
2,500RM3.88640RM9,716.00
Manufacturers Standard Package
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700