ISL8840AMBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.56481
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: RM9.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.24960
Datasheet

Similar


Microchip Technology
In Stock: 1,079
Unit Price: RM6.42000
Datasheet

Similar


Microchip Technology
In Stock: 2,395
Unit Price: RM6.42000
Datasheet

Similar


Microchip Technology
In Stock: 32
Unit Price: RM7.49000
Datasheet

Similar


Microchip Technology
In Stock: 8,459
Unit Price: RM7.49000
Datasheet

Similar


Texas Instruments
In Stock: 2,377
Unit Price: RM22.57615
Datasheet

Similar


Texas Instruments
In Stock: 2,210
Unit Price: RM34.67000
Datasheet

Similar


Texas Instruments
In Stock: 18,200
Unit Price: RM24.03000
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: RM40.27000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8840AMBZ

DigiKey Part Number
ISL8840AMBZ-ND
Manufacturer
Manufacturer Product Number
ISL8840AMBZ
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8840AMBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types