
ISL88706IB829Z | |
|---|---|
DigiKey Part Number | ISL88706IB829Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL88706IB829Z |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL88706IB829Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.92V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


