Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90728UIE627Z-TK

DigiKey Part Number
20-ISL90728UIE627Z-TKTR-ND - Tape & Reel (TR)
20-ISL90728UIE627Z-TKCT-ND - Cut Tape (CT)
20-ISL90728UIE627Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90728UIE627Z-TK
Description
IC DGTL POT 50KOHM 128TAP SC70-6
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90728UIE627Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
85
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,905
Factory Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 26/06/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.19000RM6.19
10RM4.51100RM45.11
25RM4.09440RM102.36
100RM3.63580RM363.58
250RM3.41740RM854.35
500RM3.28572RM1,642.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.17531RM9,525.93
Unit Price without VAT:RM6.19000
Unit Price with VAT:RM6.80900