Charger IC Lithium Ion/Polymer 32-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9538CHRTZ-T

DigiKey Part Number
20-ISL9538CHRTZ-TTR-ND - Tape & Reel (TR)
20-ISL9538CHRTZ-TCT-ND - Cut Tape (CT)
20-ISL9538CHRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9538CHRTZ-T
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
2.4V ~ 18.304V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus, USB
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.92000RM33.92
10RM25.46000RM254.60
25RM23.42080RM585.52
100RM21.21260RM2,121.26
250RM20.17200RM5,043.00
500RM19.65194RM9,825.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM18.10277RM108,616.62
Manufacturers Standard Package
Unit Price without VAT:RM33.92000
Unit Price with VAT:RM37.31200