
ISL97652IRZ-T | |
|---|---|
DigiKey Part Number | ISL97652IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97652IRZ-T |
Description | IC LCD SUPPLY 4CH DUAL AMP 48QFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 48-QFN (7x7) |
EDA/CAD Models | ISL97652IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | 500µA | |
Voltage - Supply | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

