
ISL98001CQZ-140 | |
|---|---|
DigiKey Part Number | ISL98001CQZ-140-ND |
Manufacturer | |
Manufacturer Product Number | ISL98001CQZ-140 |
Description | IC VIDEO DIGITIZER 128MQFP |
Customer Reference | |
Detailed Description | Video Digitizer IC Serial NTSC, PAL 128-MQFP (14x20) Package |
Datasheet | Datasheet |
EDA/CAD Models | ISL98001CQZ-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) | |
Base Product Number |

