
ISL99227FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL99227FRZ-TTR-ND - Tape & Reel (TR) 20-ISL99227FRZ-TCT-ND - Cut Tape (CT) 20-ISL99227FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99227FRZ-T |
Description | CNTRLR SPS MOD SMART PWR 32PQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99227FRZ-T Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Renesas Electronics Corporation | Current - Supply 4.75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 32-PowerWFQFN |
Function Controller | Supplier Device Package 32-PQFN (5x5) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.82000 | RM53.82 |
| 10 | RM38.19800 | RM381.98 |
| 25 | RM34.17240 | RM854.31 |
| 100 | RM29.67530 | RM2,967.53 |
| 250 | RM27.49772 | RM6,874.43 |
| 500 | RM26.17208 | RM13,086.04 |
| 1,000 | RM25.70850 | RM25,708.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM31.67287 | RM95,018.61 |
| Unit Price without VAT: | RM53.82000 |
|---|---|
| Unit Price with VAT: | RM59.20200 |


