
ISL99227FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL99227FRZ-TTR-ND - Tape & Reel (TR) 20-ISL99227FRZ-TCT-ND - Cut Tape (CT) 20-ISL99227FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99227FRZ-T |
Description | CNTRLR SPS MOD SMART PWR 32PQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99227FRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.82000 | RM53.82 |
| 10 | RM38.19800 | RM381.98 |
| 25 | RM34.17240 | RM854.31 |
| 100 | RM29.67530 | RM2,967.53 |
| 250 | RM27.49772 | RM6,874.43 |
| 500 | RM26.17208 | RM13,086.04 |
| 1,000 | RM25.70850 | RM25,708.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM29.22604 | RM87,678.12 |
| Unit Price without VAT: | RM53.82000 |
|---|---|
| Unit Price with VAT: | RM59.20200 |


