
ISL99390HRZ-TR5935 | |
|---|---|
DigiKey Part Number | 20-ISL99390HRZ-TR5935TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL99390HRZ-TR5935 |
Description | SMART POWER STAGE GEN2 (SPS) MOD |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN | |
Supplier Device Package | 39-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM22.39149 | RM67,174.47 |
| Unit Price without VAT: | RM22.39149 |
|---|---|
| Unit Price with VAT: | RM24.63064 |

