



KDC5612EVAL | |
|---|---|
DigiKey Part Number | KDC5612EVAL-ND |
Manufacturer | |
Manufacturer Product Number | KDC5612EVAL |
Description | DAUGHTER CARD FOR KAD5612 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | KAD5612P-25, KMB001 Motherboard FemtoCharge™ 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Parallel | |
Input Range | 1.47Vpp | |
Power (Typ) @ Conditions | 429mW @ 250MSPS | |
Utilized IC / Part | KAD5612P-25, KMB001 Motherboard | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM873.42000 | RM873.42 |
| Unit Price without VAT: | RM873.42000 |
|---|---|
| Unit Price with VAT: | RM960.76200 |


