N-Channel 40 V 110A (Tc) 1.8W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP109N04PUK-E1-AY

DigiKey Part Number
559-NP109N04PUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP109N04PUK-E1-AYCT-ND - Cut Tape (CT)
559-NP109N04PUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP109N04PUK-E1-AY
Description
MOSFET N-CH 40V 110A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 110A (Tc) 1.8W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
189 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 250W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.98000RM19.98
10RM13.26600RM132.66
100RM9.46110RM946.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM7.47493RM5,979.94
1,600RM7.34810RM11,756.96
Manufacturers Standard Package
Unit Price without VAT:RM19.98000
Unit Price with VAT:RM21.97800