
NP180N04TUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP180N04TUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP180N04TUK-E1-AYCT-ND - Cut Tape (CT) 559-NP180N04TUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP180N04TUK-E1-AY |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 297 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 348W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.95000 | RM26.95 |
| 10 | RM18.17500 | RM181.75 |
| 100 | RM13.43070 | RM1,343.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM10.97290 | RM8,778.32 |
| Unit Price without VAT: | RM26.95000 |
|---|---|
| Unit Price with VAT: | RM29.64500 |

