NP89N055MUK-S18-AY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 376
Unit Price: RM19.58000
Datasheet

Similar


Infineon Technologies
In Stock: 11,715
Unit Price: RM12.61000
Datasheet

Similar


Infineon Technologies
In Stock: 4,431
Unit Price: RM12.49000
Datasheet

Similar


Infineon Technologies
In Stock: 5,956
Unit Price: RM13.87000
Datasheet

Similar


Infineon Technologies
In Stock: 1,965
Unit Price: RM10.76000
Datasheet

Similar


IXYS
In Stock: 234
Unit Price: RM32.66000
Datasheet

Similar


IXYS
In Stock: 320
Unit Price: RM29.67000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: RM9.89775
Datasheet
N-Channel 55 V 90A (Tc) 1.8W (Ta), 147W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP89N055MUK-S18-AY

DigiKey Part Number
NP89N055MUK-S18-AY-ND
Manufacturer
Manufacturer Product Number
NP89N055MUK-S18-AY
Description
MOSFET N-CH 55V 90A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 1.8W (Ta), 147W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NP89N055MUK-S18-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 147W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable