Parametric Equivalent

PS2503L-1-A | |
|---|---|
DigiKey Part Number | 559-1012-ND |
Manufacturer | |
Manufacturer Product Number | PS2503L-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 30µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 250mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.96250 | RM296.25 |
| 200 | RM2.75425 | RM550.85 |
| 300 | RM2.64717 | RM794.15 |
| 500 | RM2.52602 | RM1,263.01 |
| 700 | RM2.45383 | RM1,717.68 |
| 1,000 | RM2.38338 | RM2,383.38 |
| Unit Price without VAT: | RM2.96250 |
|---|---|
| Unit Price with VAT: | RM3.25875 |


