
PS2535L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1081-2-ND - Tape & Reel (TR) 559-1081-1-ND - Cut Tape (CT) 559-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2535L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 5500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 120mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM4.91700 | RM49.17 |
| 100 | RM3.72840 | RM372.84 |
| 500 | RM3.20244 | RM1,601.22 |
| 1,000 | RM3.03069 | RM3,030.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.88513 | RM5,770.26 |
| 4,000 | RM2.76188 | RM11,047.52 |
| 6,000 | RM2.69880 | RM16,192.80 |
| 10,000 | RM2.62761 | RM26,276.10 |
| 14,000 | RM2.58532 | RM36,194.48 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |

