
PS2565L-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2565L-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2565L-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2565L-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2565L-1Y-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.38500 | RM43.85 |
| 100 | RM3.30050 | RM330.05 |
| 500 | RM2.82056 | RM1,410.28 |
| 1,000 | RM2.66368 | RM2,663.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.53070 | RM5,061.40 |
| 4,000 | RM2.41809 | RM9,672.36 |
| 6,000 | RM2.36040 | RM14,162.40 |
| 10,000 | RM2.29531 | RM22,953.10 |
| 14,000 | RM2.25664 | RM31,592.96 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

