Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-4-F3-A/N | |
|---|---|
DigiKey Part Number | 559-PS2801C-4-F3-A/NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-F3-A/N |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-4-A-K | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A-K-ND | RM12.97000 | Parametric Equivalent |
| PS2801C-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A-N-ND | RM12.97000 | Parametric Equivalent |
| PS2801C-4-A/N | Renesas Electronics Corporation | 0 | 559-PS2801C-4-A/N-ND | RM12.97000 | Parametric Equivalent |
| PS2801C-4-F3-A | Renesas Electronics Corporation | 14,252 | 559-1040-1-ND | RM10.44000 | Parametric Equivalent |
| PS2801C-4-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2801C-4-F3-A-KTR-ND | RM4.55070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.09646 | RM10,241.15 |
| 5,000 | RM4.00943 | RM20,047.15 |
| 7,500 | RM3.96585 | RM29,743.88 |
| Unit Price without VAT: | RM4.09646 |
|---|---|
| Unit Price with VAT: | RM4.50611 |


