PS2805A-1-F3-A-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,040
Unit Price: RM5.56000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.41920
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM1.44679
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805A-1-F3-A-N

DigiKey Part Number
559-PS2805A-1-F3-A-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805A-1-F3-A-N
Description
OPTOCOUPLER 4-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
5µs, 7µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Input Type
AC, DC
Supplier Device Package
4-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2805A-1-ARenesas Electronics Corporation1,040559-1105-NDRM5.56000Parametric Equivalent
PS2805A-1-A-NRenesas Electronics Corporation0559-PS2805A-1-A-N-NDRM2.41920Parametric Equivalent
PS2805A-1-F3-ARenesas Electronics Corporation0559-1509-2-NDRM1.44679Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.27959RM4,478.56
7,000RM1.24877RM8,741.39
10,500RM1.23334RM12,950.07
17,500RM1.21624RM21,284.20
24,500RM1.20624RM29,552.88
Manufacturers Standard Package
Unit Price without VAT:RM1.27959
Unit Price with VAT:RM1.40755