
PS2861B-1Y-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2861B-1Y-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2861B-1Y-V-F3-ACT-ND - Cut Tape (CT) 559-PS2861B-1Y-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2861B-1Y-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM4.21600 | RM42.16 |
| 100 | RM3.17370 | RM317.37 |
| 500 | RM2.71206 | RM1,356.03 |
| 1,000 | RM2.56124 | RM2,561.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.34456 | RM8,205.96 |
| 7,000 | RM2.24990 | RM15,749.30 |
| 10,500 | RM2.20145 | RM23,115.22 |
| 17,500 | RM2.14680 | RM37,569.00 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

