
PS9317L-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9317L-E3-AXTR-ND - Tape & Reel (TR) 559-PS9317L-E3-AXCT-ND - Cut Tape (CT) 559-PS9317L-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9317L-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.56V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Open Collector | Supplier Device Package 6-SDIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.12000 | RM16.12 |
| 10 | RM11.87000 | RM118.70 |
| 100 | RM9.35400 | RM935.40 |
| 500 | RM8.25076 | RM4,125.38 |
| 1,000 | RM7.89186 | RM7,891.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.78624 | RM15,572.48 |
| Unit Price without VAT: | RM16.12000 |
|---|---|
| Unit Price with VAT: | RM17.73200 |


