Bus FET Exchange Switch 5 x 2:2 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3383QG

DigiKey Part Number
800-2627-5-ND
Manufacturer
Manufacturer Product Number
QS3383QG
Description
IC BUS FET EXCH SW 5X2:2 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
QS3383QG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.38800RM33.88
55RM2.81109RM154.61
110RM2.64700RM291.17
275RM2.47462RM680.52
550RM2.37131RM1,304.22
1,045RM2.29221RM2,395.36
2,530RM2.20449RM5,577.36
5,005RM2.15035RM10,762.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100