QS3VH244QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16,508
Unit Price: RM4.41000
Datasheet
Bus Switch 1 x 4:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH244QG8

DigiKey Part Number
QS3VH244QG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3VH244QG8
Description
IC BUS SWITCH 1 X 4:1 20-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
1 x 4:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.80487RM11,414.61
6,000RM3.72272RM22,336.32
9,000RM3.68162RM33,134.58
Manufacturers Standard Package
Unit Price without VAT:RM3.80487
Unit Price with VAT:RM4.18536