
QS3VH257QG8 | |
|---|---|
DigiKey Part Number | 800-QS3VH257QG8TR-ND - Tape & Reel (TR) 800-QS3VH257QG8CT-ND - Cut Tape (CT) 800-QS3VH257QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH257QG8 |
Description | IC BUS SWITCH 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.68500 | RM56.85 |
| 25 | RM5.14240 | RM128.56 |
| 100 | RM4.55460 | RM455.46 |
| 250 | RM4.27664 | RM1,069.16 |
| 500 | RM4.10998 | RM2,054.99 |
| 1,000 | RM4.03889 | RM4,038.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.82771 | RM11,483.13 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |











