


R0K50110PS900BE | |
|---|---|
DigiKey Part Number | 559-R0K50110PS900BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K50110PS900BE |
Description | RL78/L1C R5F110 EVAL BRD W/O E1 |
Customer Reference | |
Detailed Description | RL78/L1C, R5F110 Renesas Starter Kit (RSK) RL78/L1C without E1 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/L1C, R5F110 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | CubeSuite+ | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM920.62000 | RM920.62 |
| Unit Price without VAT: | RM920.62000 |
|---|---|
| Unit Price with VAT: | RM1,012.68200 |

