
R5F100GKDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100GKDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GKDFB#10 |
Description | IC MCU 16BIT 384KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.80000 | RM15.80 |
| 10 | RM11.93400 | RM119.34 |
| 25 | RM10.97360 | RM274.34 |
| 100 | RM9.91420 | RM991.42 |
| 250 | RM9.40952 | RM2,352.38 |
| 500 | RM9.10526 | RM4,552.63 |
| Unit Price without VAT: | RM15.80000 |
|---|---|
| Unit Price with VAT: | RM17.38000 |

