
R5F104GEGFB#30 | |
|---|---|
DigiKey Part Number | R5F104GEGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104GEGFB#30 |
Description | IC MCU 16BIT 64KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM7.65100 | RM76.51 |
| 25 | RM6.99600 | RM174.90 |
| 100 | RM6.27450 | RM627.45 |
| 250 | RM5.93032 | RM1,482.58 |
| 500 | RM5.72292 | RM2,861.46 |
| 1,000 | RM5.55221 | RM5,552.21 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |

