
R5F104GHANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F104GHANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F104GHANA#20 |
Description | IC MCU 16BIT 192KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.82000 | RM11.82 |
| 10 | RM8.86100 | RM88.61 |
| 25 | RM8.11480 | RM202.87 |
| 100 | RM7.29610 | RM729.61 |
| 416 | RM6.72813 | RM2,798.90 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |

