RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 16-HWQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1054AANA#20

DigiKey Part Number
559-R5F1054AANA#20-ND
Manufacturer
Manufacturer Product Number
R5F1054AANA#20
Description
IC MCU 16BIT 16KB FLASH 16WFQFN
Customer Reference
Detailed Description
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 16-HWQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 9x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-HWQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM4.00700RM40.07
25RM3.63120RM90.78
100RM3.21980RM321.98
490RM2.90853RM1,425.18
980RM2.81055RM2,754.34
1,470RM2.76148RM4,059.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200