RL78 RL78/D1x Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10DMEJFB#V2

DigiKey Part Number
R5F10DMEJFB#V2-ND
Manufacturer
Manufacturer Product Number
R5F10DMEJFB#V2
Description
IC MCU 16BIT 64KB FLASH 80LQFP
Customer Reference
Detailed Description
RL78 RL78/D1x Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
63
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.