
R5F111PEAFB#30 | |
|---|---|
DigiKey Part Number | R5F111PEAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F111PEAFB#30 |
Description | IC MCU 16BIT 64KB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F111PEAFB#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 13x8/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.47000 | RM13.47 |
| 10 | RM10.12600 | RM101.26 |
| 90 | RM8.42900 | RM758.61 |
| 180 | RM8.07722 | RM1,453.90 |
| 270 | RM7.90100 | RM2,133.27 |
| Unit Price without VAT: | RM13.47000 |
|---|---|
| Unit Price with VAT: | RM14.81700 |

