
R5F11AGJANB#20 | |
|---|---|
DigiKey Part Number | R5F11AGJANB#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F11AGJANB#20 |
Description | IC MCU 16BIT 256KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11AGJANB#20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (6x6) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.96000 | RM23.96 |
| 10 | RM18.36400 | RM183.64 |
| 25 | RM16.96880 | RM424.22 |
| 100 | RM15.43650 | RM1,543.65 |
| 490 | RM14.27704 | RM6,995.75 |
| 980 | RM13.91262 | RM13,634.37 |
| 1,470 | RM13.73012 | RM20,183.28 |
| Unit Price without VAT: | RM23.96000 |
|---|---|
| Unit Price with VAT: | RM26.35600 |

