R5F11TLGDFB#10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.64480
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: RM18.87000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.11183

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 47
Unit Price: RM20.84000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 388
Unit Price: RM17.97000
Datasheet
RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11TLGDFB#10

DigiKey Part Number
559-R5F11TLGDFB#10-ND
Manufacturer
Manufacturer Product Number
R5F11TLGDFB#10
Description
IC MCU 16BIT 128KB FLASH 64LFQFP
Customer Reference
Detailed Description
RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, IrDA, LINbus, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 5.5V
Data Converters
A/D 4x10/24b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes