


R5F51403ADFJ#30 | |
|---|---|
DigiKey Part Number | 559-R5F51403ADFJ#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51403ADFJ#30 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 32-LQFP |
Number of I/O 23 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.28000 | RM9.28 |
| 10 | RM6.88100 | RM68.81 |
| 25 | RM6.28200 | RM157.05 |
| 100 | RM5.62400 | RM562.40 |
| 250 | RM5.35304 | RM1,338.26 |
| Unit Price without VAT: | RM9.28000 |
|---|---|
| Unit Price with VAT: | RM10.20800 |

