
R5F564MLHDLC#21 | |
|---|---|
DigiKey Part Number | R5F564MLHDLC#21-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MLHDLC#21 |
Description | IC MCU 32BIT 4MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R5F564MLHDLC#21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 552K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 177-TFLGA (8x8) | |
Package / Case | 177-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.72000 | RM86.72 |
| 10 | RM69.41100 | RM694.11 |
| 25 | RM65.09040 | RM1,627.26 |
| 100 | RM60.34190 | RM6,034.19 |
| 319 | RM57.56771 | RM18,364.10 |
| 638 | RM56.29395 | RM35,915.54 |
| Unit Price without VAT: | RM86.72000 |
|---|---|
| Unit Price with VAT: | RM95.39200 |

