
R5F565NEHGFC#V0 | |
|---|---|
DigiKey Part Number | 559-R5F565NEHGFC#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEHGFC#V0 |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.99000 | RM52.99 |
| 10 | RM41.74400 | RM417.44 |
| 40 | RM37.75200 | RM1,510.08 |
| 120 | RM35.52500 | RM4,263.00 |
| 280 | RM34.22018 | RM9,581.65 |
| 520 | RM33.44515 | RM17,391.48 |
| 1,000 | RM32.76051 | RM32,760.51 |
| Unit Price without VAT: | RM52.99000 |
|---|---|
| Unit Price with VAT: | RM58.28900 |


