


R5F56609AGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F56609AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56609AGFL#30 |
Description | IC MCU 32BIT 1MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F56609BGFL#10 | Renesas Electronics Corporation | 1,990 | 559-R5F56609BGFL#10-ND | RM32.11000 | Parametric Equivalent |
| R5F56609BGFL#30 | Renesas Electronics Corporation | 442 | 559-R5F56609BGFL#30-ND | RM32.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.20000 | RM28.20 |
| 10 | RM21.75700 | RM217.57 |
| 25 | RM20.14360 | RM503.59 |
| 100 | RM18.49230 | RM1,849.23 |
| Unit Price without VAT: | RM28.20000 |
|---|---|
| Unit Price with VAT: | RM31.02000 |

