
R5F566TFCDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TFCDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TFCDFB#10 |
Description | IC MCU 32BIT 512KB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 30x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.04000 | RM37.04 |
| 10 | RM28.83700 | RM288.37 |
| 25 | RM26.78720 | RM669.68 |
| 100 | RM24.53480 | RM2,453.48 |
| 480 | RM22.84765 | RM10,966.87 |
| 960 | RM22.30856 | RM21,416.22 |
| 1,440 | RM22.03864 | RM31,735.64 |
| Unit Price without VAT: | RM37.04000 |
|---|---|
| Unit Price with VAT: | RM40.74400 |


