MFR Recommended

R7F101GAE2DSP#HA0 | |
|---|---|
cms-digikey-product-number | 559-R7F101GAE2DSP#HA0TR-ND - Tape & Reel (TR) 559-R7F101GAE2DSP#HA0CT-ND - Cut Tape (CT) 559-R7F101GAE2DSP#HA0DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | R7F101GAE2DSP#HA0 |
cms-description | 16BIT MCU RL78/G24 64K LSSOP30 - |
cms-customer-reference | |
cms-detailed-description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
cms-category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x8/10b/12b; D/A 3x8b/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 25 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F101GAE2DSP#HA1 | Renesas Electronics Corporation | 0 | 559-R7F101GAE2DSP#HA1CT-ND | RM9.36000 | MFR Recommended |


