
R7F7016844AFP-C#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016844AFP-C#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016844AFP-C#AA1 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 20x10b, 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.33000 | RM57.33 |
| 10 | RM45.26700 | RM452.67 |
| 90 | RM39.16233 | RM3,524.61 |
| 180 | RM37.89667 | RM6,821.40 |
| 270 | RM37.26263 | RM10,060.91 |
| 540 | RM36.33300 | RM19,619.82 |
| 1,080 | RM35.56806 | RM38,413.50 |
| Unit Price without VAT: | RM57.33000 |
|---|---|
| Unit Price with VAT: | RM63.06300 |



