
R7FA2L1AB3CFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2L1AB3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1AB3CFP#AA0 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 19x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.15000 | RM16.15 |
| 10 | RM12.21400 | RM122.14 |
| 90 | RM10.21900 | RM919.71 |
| 180 | RM9.80556 | RM1,765.00 |
| 270 | RM9.59856 | RM2,591.61 |
| 540 | RM9.29476 | RM5,019.17 |
| 1,080 | RM9.04481 | RM9,768.39 |
| 2,520 | RM8.79850 | RM22,172.22 |
| Unit Price without VAT: | RM16.15000 |
|---|---|
| Unit Price with VAT: | RM17.76500 |

