
R7FA6M5BF3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M5BF3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5BF3CFB#AA0 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 25x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.72000 | RM39.72 |
| 10 | RM30.94500 | RM309.45 |
| 60 | RM27.12883 | RM1,627.73 |
| 120 | RM26.09625 | RM3,131.55 |
| 300 | RM25.00627 | RM7,501.88 |
| 540 | RM24.44091 | RM13,198.09 |
| 1,020 | RM23.92600 | RM24,404.52 |
| Unit Price without VAT: | RM39.72000 |
|---|---|
| Unit Price with VAT: | RM43.69200 |

