RXv2 RX23E-B Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-TFBGA (5.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F523E5LDBS#00

DigiKey Part Number
559-R5F523E5LDBS#00-ND
Manufacturer
Manufacturer Product Number
R5F523E5LDBS#00
Description
32BIT MCU RX23E-B 128K LFBGA100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX23E-B Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-TFBGA (5.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv2
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x12b, 8x24b Sigma-Delta; D/A 1x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (5.5x5.5)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
3,328RM39.30738RM130,814.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM39.30738
Unit Price with VAT:RM43.23812