ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/V2L 2 Core, 64-Bit 200MHz, 1.2GHz 551-LFBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G054L18GBG#AC0

DigiKey Part Number
559-R9A07G054L18GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A07G054L18GBG#AC0
Description
IC MPU RZ 200MHZ/1.2GHZ 551BGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/V2L 2 Core, 64-Bit 200MHz, 1.2GHz 551-LFBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
200MHz, 1.2GHz
Co-Processors/DSP
ARM® Mali-G31, Multimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI/CSI, MIPI/DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
551-LFBGA
Supplier Device Package
551-LFBGA (21x21)
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM139.75000RM139.75
10RM113.45600RM1,134.56
60RM102.00533RM6,120.32
120RM98.90842RM11,869.01
300RM95.63903RM28,691.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM139.75000
Unit Price with VAT:RM153.72500