R9A09G057H48GBG#AC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G057H41GBG#AC0

DigiKey Part Number
559-R9A09G057H41GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A09G057H41GBG#AC0
Description
RZ/V2H CA55 QUAD 19MM BULK
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/V2H 4 Core, 64-Bit 1.8GHz 1368-HFBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
R9A09G057H41GBG#AC0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A55
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M33, Cortex®-R8
RAM Controllers
LPDDR4, LPDDR4x
Graphics Acceleration
No
Display & Interface Controllers
LCD, MIPI-CSI2, MIPI-DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB 3.2 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
1368-BFBGA
Supplier Device Package
1368-HFBGA (19x19)
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM437.07000RM437.07
10RM366.37200RM3,663.72
60RM335.61167RM20,136.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM437.07000
Unit Price with VAT:RM480.77700